
Bidirectional TVS Diode, 20V Reverse Standoff Voltage, 600W Peak Pulse Power. Features 22.2V to 25.5V Breakdown Voltage, 100A Max Surge Current, and 18.6A Peak Pulse Current. Operates from -55°C to 150°C with 5uA Max Reverse Leakage Current. Surface mount DO-214AA package, RoHS compliant.
Bourns SMBJ20CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 25.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
