
Unidirectional TVS diode for surge suppression, featuring a 26V reverse standoff voltage and 42.1V clamping voltage. This surface mount component offers 600W peak pulse power and 14.2A peak pulse current, with a 100A max surge current capability. Operating temperature range spans -55°C to 150°C, with a low 1uA leakage current. Designed for ESD protection, it is supplied in SMB package on tape and reel.
Bourns SMBJ26A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 32.2V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
