
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, designed for surface mount applications. Features a reverse standoff voltage of 28V, with a breakdown voltage range of 31.1V to 35.8V. Offers a peak pulse power dissipation of 600W and a maximum surge current capability of 100A. Operates across a temperature range of -55°C to 150°C, with a low reverse leakage current of 5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMBJ28A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 35.8V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ28A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
