The Bourns SMBJ30A-Q is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 35.05V and a maximum breakdown voltage of 36.8V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum operating temperature of 150°C. The diode is available in a 2-terminal DO-214AA package and is suitable for use in a variety of applications. The SMBJ30A-Q has a minimum operating temperature of -55°C and is suitable for use in surface mount applications.
Sign in to ask questions about the Bourns SMBJ30A-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMBJ30A-Q technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 35.05 |
| Breakdown Voltage-Max | 36.8 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMBJ30A-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.