
Unidirectional TVS Diode for surge suppression, featuring a 350V working voltage and 391V minimum breakdown voltage. This surface mount component offers 600W peak pulse power dissipation and 100A maximum surge current handling. Operating across a wide temperature range from -55°C to 150°C, it is designed for robust power line protection. The SMB package ensures compact integration with dimensions of 4.57mm length, 3.94mm width, and 2.44mm height.
Bourns SMBJ350A technical specifications.
| Diode Type | ZENER |
| Height | 2.44mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 391V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Weight | 0.00328oz |
| Width | 3.94mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ350A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.