Bourns SMBJ376A technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ376A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.