Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMBJ408CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ408CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
