
Bidirectional TVS Diode, 40V reverse standoff voltage, 44.4V minimum breakdown voltage, and 64.5V clamping voltage. Features 600W peak pulse power, 9.3A peak pulse current, and 100A maximum surge current. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AA (SMB) surface mount case, supplied on tape and reel.
Sign in to ask questions about the Bourns SMBJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMBJ40CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
