
The Bourns SMBJ45CA-Q is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a nominal breakdown voltage of 52.65 volts and a maximum breakdown voltage of 55.3 volts. The diode is available in a 2-terminal package, with a JEDEC package code of DO-214AA. The SMBJ45CA-Q is suitable for use in applications where a high-reliability, high-voltage suppression is required, and can withstand a maximum non-repetitive peak reverse power dissipation of 600 milliwatts.
Bourns SMBJ45CA-Q technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 52.65 |
| Breakdown Voltage-Max | 55.3 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMBJ45CA-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.