Unidirectional TVS Diode, 48V Reverse Standoff Voltage, 600W Peak Pulse Power. Features 53.3V Min Breakdown Voltage and 77.4V Max Breakdown Voltage. Operates from -55°C to 150°C with a 5µA Max Reverse Leakage Current. Designed for surface mount applications in a DO-214AA package, offering 100A Max Surge Current capability.
Bourns SMBJ48A technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 61.3V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.