Bidirectional TVS diode for surge suppression, featuring a 48V reverse standoff voltage and 53.3V minimum breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 100A maximum surge current capability and 600W peak pulse power. Operating across a wide temperature range of -55°C to 150°C, it provides single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMBJ48CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ48CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
