
The SMBJ495A is a unidirectional Zener diode with a minimum breakdown voltage of 522V and a maximum power dissipation of 600W. It operates over a temperature range of -55°C to 150°C and is available in a surface mount SMB package. The diode is RoHS compliant and is packaged on a tape and reel. It is suitable for use in a variety of applications including power line protection and surge suppression.
Bourns SMBJ495A technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 522V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 495V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ495A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.