The SMBJ51A-QH transient voltage suppressor diode from Bourns features a silicon diode element with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a unidirectional polarity and is available in a 2-terminal configuration. The device is rated for a maximum reverse voltage of 51V and a maximum non-repetitive peak reverse power dissipation of 600mW. The SMBJ51A-QH is packaged in a DO-214AA package type.
Bourns SMBJ51A-QH technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 59.7 |
| Breakdown Voltage-Max | 62.7 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMBJ51A-QH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.