
Bidirectional TVS diode for surge suppression, featuring a 51V reverse standoff voltage and 600W peak pulse power. This surface mount component offers a 150°C maximum operating temperature and a 5uA maximum reverse leakage current. It handles a 100A maximum surge current and a 7.3A peak pulse current, with breakdown voltages ranging from 56.7V to 65.2V. Designed for single-channel protection, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Bourns SMBJ51CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMBJ51CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 65.2V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ51CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
