
Bidirectional TVS Diode for surge suppression, featuring a 58V reverse standoff voltage and a 64.4V minimum breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a peak pulse power of 600W and a maximum surge current of 100A. It operates across a wide temperature range from -55°C to 150°C, with a peak pulse current rating of 6.5A. Designed for single-channel protection, it is RoHS compliant and supplied on tape and reel.
Bourns SMBJ58CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
