
The SMBJ78CA is a single-channel Zener diode with a breakdown voltage of 86.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in a DO-214AA case. The diode has a peak pulse current of 4.8A and a peak pulse power of 600W. It is RoHS compliant and suitable for use in surge suppressor applications.
Bourns SMBJ78CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
