
The SMCJ100A is a unidirectional Zener diode with a minimum breakdown voltage of 111V and a maximum reverse leakage current of 5uA. It is rated for a maximum operating temperature of 150°C and a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is designed for surface mount applications. The SMCJ100A is RoHS compliant and is suitable for use in a variety of electronic circuits.
Bourns SMCJ100A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
