
Unidirectional TVS Diode for surge suppression, featuring a 110V reverse standoff voltage and 122V minimum breakdown voltage. This component offers a 177V clamping voltage and handles a maximum surge current of 200A, with a peak pulse power rating of 1.5kW. Designed for surface mounting in a DO-214AB package, it operates within a temperature range of -55°C to 150°C and exhibits a low leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMCJ110A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ110A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
