
The SMCJ110CA is a bidirectional Zener diode with a minimum breakdown voltage of 122V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The diode has a peak pulse power rating of 1.5kW and a peak pulse current rating of 8.4A. It is available in a DO-214AB package and is RoHS compliant.
Bourns SMCJ110CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
