Unidirectional TVS Diode for surge suppression, featuring a 12V reverse standoff voltage and a 1.5kW peak pulse power rating. This component offers a 5W maximum power dissipation and a 200A maximum surge current capability. Designed for surface mounting in a DO-214AB package, it operates across a temperature range of -55°C to 150°C. Key electrical characteristics include a 15.3V maximum breakdown voltage and a 5uA maximum reverse leakage current.
Sign in to ask questions about the Bourns SMCJ12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMCJ12A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 15.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
