The SMCJ13CA is a surface mount Zener diode with a maximum breakdown voltage of 16.5V and a maximum power dissipation of 5W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AB case. The diode is RoHS compliant and has a maximum surge current of 200A.
Bourns SMCJ13CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Max Breakdown Voltage | 16.5V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ13CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.