The SMCJ14CA is a unidirectional Zener diode with a minimum breakdown voltage of 15.6V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is designed for surface mount applications. The diode has a maximum surge current of 200A and a peak pulse power of 1.5kW. It is RoHS compliant and available in tape and reel packaging.
Bourns SMCJ14CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ14CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
