Unidirectional TVS Diode, 15V Reverse Standoff Voltage, 1.5kW Peak Pulse Power, and 61.5A Peak Pulse Current. This surface mount component features a DO-214AB package, offering 19.2V Max Breakdown Voltage and 16.7V Min Breakdown Voltage. Operating across a temperature range of -55°C to 150°C, it exhibits a Max Reverse Leakage Current of 5uA and a Max Surge Current of 200A. Packaged in Tape and Reel, this RoHS compliant device is designed for single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMCJ15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 19.2V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.