
The SMCJ160A is a surface mount Zener diode with a breakdown voltage of 178V and a maximum operating temperature of 150°C. It is designed for surge suppression applications and has a peak pulse current of 5.8A and a peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is available in quantities of 3000 on tape and reel. The SMCJ160A is RoHS compliant and suitable for use in power distribution applications.
Bourns SMCJ160A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
