Unidirectional TVS diode for surge suppression, featuring a 16V reverse standoff voltage and a 20.5V maximum breakdown voltage. This surface mount component, housed in a DO-214AB package, offers a peak pulse power of 1.5kW and a peak pulse current capability of 57.7A. Operating across a temperature range of -55°C to 150°C, it exhibits a maximum reverse leakage current of 5µA. Designed for single-channel protection, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Bourns SMCJ16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMCJ16A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 20.5V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.