
Bidirectional TVS diode for surge suppression, featuring a 16V reverse standoff voltage and 20.5V max breakdown voltage. This surface mount component offers 1.5kW peak pulse power and 57.7A peak pulse current handling. Operating across a wide temperature range of -55°C to 150°C, it exhibits a low max reverse leakage current of 5uA. Designed for single-channel protection, it is supplied in a DO-214AB package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMCJ16CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 20.5V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ16CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.