The Bourns SMCJ16CA-H is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 16V and a maximum power dissipation of 5W. It features a silicon diode element and a DO-214AB package. The diode operates within a temperature range of -55°C to 150°C. It is suitable for use in applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMCJ16CA-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 19.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMCJ16CA-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.