The SMCJ20A-Q transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is constructed with a silicon diode element. The device is available in a 2-terminal configuration and is packaged in a DO-214AB package type. The SMCJ20A-Q is designed to handle a maximum reverse voltage of 20 volts and a non-repetitive peak reverse power dissipation of 1500 watts. It has a nominal breakdown voltage of 23.35 volts and a maximum breakdown voltage of 24.5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMCJ20A-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 23.35 |
| Breakdown Voltage-Max | 24.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMCJ20A-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.