
Unidirectional TVS Diode, DO-214AB package, offering 22V reverse standoff voltage with a 28V maximum breakdown voltage. Features a 5W maximum power dissipation, 200A maximum surge current, and 42.2A peak pulse current. Operates across a -55°C to 150°C temperature range, with a low 5uA maximum reverse leakage current. This surface mount component provides 1.5kW peak pulse power and is RoHS compliant.
Bourns SMCJ22A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 28V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.