
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB package, designed for surface mount applications. Features a 24V reverse standoff voltage with a 1.5kW peak pulse power rating and 38.6A peak pulse current. Offers a maximum breakdown voltage of 30.7V and a minimum breakdown voltage of 26.7V. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 5W and a low maximum reverse leakage current of 5µA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SMCJ24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMCJ24CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 30.7V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
