
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features 1.5kW peak pulse power capability and a 26V reverse standoff voltage. Offers a maximum breakdown voltage of 32.2V and a minimum breakdown voltage of 28.9V. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 5W. Designed for single-channel protection with a maximum surge current of 200A.
Bourns SMCJ26CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 32.2V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ26CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
