Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB package for surface mount applications. Features a 28V reverse standoff voltage with a 1.5kW peak pulse power rating and 33.1A peak pulse current capability. Offers a maximum breakdown voltage of 35.8V and a minimum breakdown voltage of 31.1V, with a maximum operating temperature of 150°C. Designed for single-channel protection with a maximum power dissipation of 5W and a low maximum reverse leakage current of 5uA.
Sign in to ask questions about the Bourns SMCJ28A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMCJ28A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 35.8V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 33.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ28A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.