Unidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, 300V repetitive peak reverse voltage. Features a maximum clamping voltage of 486V and a minimum breakdown voltage of 335V. This silicon diode operates within a temperature range of -55°C to 150°C and is housed in a compact, 2-pin DO-214AB plastic package.
Bourns SMCJ300A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Breakdown Voltage-Min | 335 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 486 |
| Breakdown Voltage-Nom | 353 |
| Breakdown Voltage-Max | 371 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMCJ300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.