Unidirectional TVS Diode for transient voltage suppression. Features a 33V reverse standoff voltage and 1.5kW peak pulse power handling. Offers ESD protection with a maximum breakdown voltage of 42.2V and minimum of 36.7V. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB surface mount case, suitable for tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMCJ33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Length | 7.11mm |
| Max Breakdown Voltage | 42.2V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
