The SMCJ408CA is a bidirectional zener diode with a minimum breakdown voltage of 456V and a reverse standoff voltage of 408V. It has a peak pulse power rating of 1.5kW and can operate within a temperature range of -55°C to 150°C. The diode is surface mountable and comes in a tape and reel packaging with 3000 units per package. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Bourns SMCJ408CA technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ408CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.