The SMCJ40A-H transient voltage suppressor diode from Bourns is a unidirectional silicon device with a maximum reverse voltage of 40V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and operates within a temperature range of -55°C to 150°C. The device is packaged in a DO-214AB package type, which is a dual-terminal configuration.
Sign in to ask questions about the Bourns SMCJ40A-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMCJ40A-H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMCJ40A-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.