
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 40V reverse standoff voltage, and 44.4V minimum breakdown voltage. Designed for surface mount applications with a DO-214AB package, this silicon component offers a maximum surge current of 200A and a maximum reverse leakage current of 5µA. Operating temperature range spans from -55°C to 150°C. RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Bourns SMCJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMCJ40CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
