
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 45V reverse standoff voltage, and 57.5V maximum breakdown voltage. Features a 200A maximum surge current and 20.6A peak pulse current. Operates across a -55°C to 150°C temperature range with a low 5µA maximum reverse leakage current. Packaged in a DO-214AB surface mount plastic package, this RoHS compliant component offers single-element protection.
Bourns SMCJ45CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 57.5V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
