Unidirectional TVS Diode for surge suppression, featuring a 48V reverse standoff voltage and 53.3V minimum breakdown voltage. This surface mount component, housed in a DO-214AB package, offers a maximum surge current of 200A and a peak pulse power of 1.5kW. Operating across a temperature range of -55°C to 150°C, it exhibits a maximum reverse leakage current of 5µA. Designed for single-channel protection, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Bourns SMCJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMCJ48A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
