
Bidirectional transient voltage suppressor diode for surface mount applications. Features 1.5kW peak pulse power and 200A max surge current. Operates with a 51V reverse standoff voltage and a breakdown voltage range of 56.7V to 65.2V. Designed for a wide operating temperature range from -55°C to 150°C. Packaged in DO-214AB for tape and reel distribution.
Bourns SMCJ51CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 65.2V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.