
Bidirectional TVS Diode for surge suppression, featuring a 54V reverse standoff voltage and 1.5kW peak pulse power. This surface mount component offers 200A max surge current and 5W max power dissipation, with a breakdown voltage range of 60V to 69V. Operating across a wide temperature range of -55°C to 150°C, it provides ESD protection and is RoHS compliant.
Bourns SMCJ54CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Length | 7.11mm |
| Max Breakdown Voltage | 69V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.