
Bidirectional transient voltage suppressor diode, 1500W peak pulse power, 58V reverse standoff voltage, and 74.6V maximum breakdown voltage. Features a 5W maximum power dissipation, 16.1A peak pulse current, and 200A maximum surge current. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB plastic package for surface mounting, this silicon component is RoHS compliant.
Bourns SMCJ58CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 74.6V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
