
Unidirectional TVS diode for surge suppression, featuring a 64V reverse standoff voltage and a 150°C maximum operating temperature. This component offers a 200A maximum surge current capability and a 1.5kW peak pulse power rating. Designed for surface mount applications in a DO-214AB package, it operates within a -55°C to 150°C temperature range and has a maximum breakdown voltage of 81.8V.
Bourns SMCJ64A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 81.8V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
