The SMCJ7.5A-H is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 7.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is available in a 2-terminal DO-214AB package and has a maximum operating temperature of 150°C. The diode element material is silicon and it is suitable for use in applications where transient voltage suppression is required.
Bourns SMCJ7.5A-H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.5 |
| Breakdown Voltage-Min | 8.33 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 9.21 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.