
Bidirectional TVS Diode, SMC package (DO-214AB), offering 78V reverse standoff voltage and 86.7V minimum breakdown voltage. Features 1.5kW peak pulse power, 11.9A peak pulse current, and 200A max surge current. Operates across a -55°C to 150°C temperature range. Surface mountable with SMD/SMT termination, supplied on tape and reel.
Sign in to ask questions about the Bourns SMCJ78CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMCJ78CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMCJ78CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
