The Bourns SMLJ11A is a unidirectional Zener diode with a minimum breakdown voltage of 12.2V and a maximum operating temperature of 150°C. It features a maximum surge current of 300A and a peak pulse power of 3kW. The diode is available in a surface mount package and is RoHS compliant. The SMLJ11A is suitable for use in high-temperature applications and can withstand a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Bourns SMLJ11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ11A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 164.8A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
