
The SMLJ150A is a unidirectional Zener diode with a minimum breakdown voltage of 167V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The diode has a maximum surge current of 300A and a peak pulse power of 3kW. It is available in a DO-214AB package and is RoHS compliant.
Sign in to ask questions about the Bourns SMLJ150A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ150A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ150A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.