
The SMLJ150CA is a bidirectional Zener diode with a minimum breakdown voltage of 167V and a maximum operating temperature of 150°C. It is designed for surface mount applications and features a peak pulse current of 12.4A and a peak pulse power of 3kW. The diode is packaged in a DO-214AB case and is available in a tape and reel format. The SMLJ150CA is RoHS compliant and suitable for use in a variety of applications requiring transient voltage suppression.
Sign in to ask questions about the Bourns SMLJ150CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ150CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ150CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
