
The SMLJ18CA Zener diode is a bidirectional device with a maximum breakdown voltage of 22.1V and a minimum breakdown voltage of 20V. It operates within a temperature range of -55°C to 150°C and features a maximum power dissipation of 3kW. The diode is surface mountable and packaged in a DO-214AB case, available on tape and reel. The SMLJ18CA is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Bourns SMLJ18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ18CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
