
Bidirectional transient voltage suppressor diode, 3kW peak pulse power, featuring a 20V reverse standoff voltage and a breakdown voltage range of 22.2V to 24.5V. This single-element silicon device offers a maximum surge current of 300A and a peak pulse current of 92.6A, with a low maximum reverse leakage current of 5uA. Designed for surface mounting in a DO-214AB (SMC) package, it operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Bourns SMLJ20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ20CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
